JANTX1N4976DUS vs BZX84C62-G3-08 feature comparison

JANTX1N4976DUS Microchip Technology Inc

Buy Now Datasheet

BZX84C62-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks 12 Weeks
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.3 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 56 V 62 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 1% 5%
Working Test Current 20 mA 2 mA
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 215 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C

Compare JANTX1N4976DUS with alternatives

Compare BZX84C62-G3-08 with alternatives