JANTX1N4976DUS vs BZX84C5V6-E3-18 feature comparison

JANTX1N4976DUS Microchip Technology Inc

Buy Now Datasheet

BZX84C5V6-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks 12 Weeks
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 56 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 1% 5%
Working Test Current 20 mA 5 mA
Base Number Matches 3 1
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 40 Ω
Knee Impedance-Max 400 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Voltage Temp Coeff-Max 0.6 mV/°C

Compare JANTX1N4976DUS with alternatives

Compare BZX84C5V6-E3-18 with alternatives