JANTX1N4974
vs
1N5368BRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
STMICROELECTRONICS
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
unknown
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
4.89%
5%
Working Test Current
25 mA
25 mA
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Knee Impedance-Max
210 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.5 µA
Voltage Temp Coeff-Max
42.3 mV/°C
Compare JANTX1N4974 with alternatives
Compare 1N5368BRL with alternatives