JANTX1N4974 vs 1N4974 feature comparison

JANTX1N4974 Micross Components

Buy Now Datasheet

1N4974

Part not found

Search for 1N4974
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 47 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 4.89%
Working Test Current 25 mA
Base Number Matches 2

Compare JANTX1N4974 with alternatives