JANTX1N4969 vs BZX85C30T50R feature comparison

JANTX1N4969 Unitrode Corporation

Buy Now Datasheet

BZX85C30T50R Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Knee Impedance-Max 190 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 27 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 40 mA 8 mA
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-41

Compare JANTX1N4969 with alternatives

Compare BZX85C30T50R with alternatives