JANTX1N4968 vs ZY33 feature comparison

JANTX1N4968 Micross Components

Buy Now Datasheet

ZY33 Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 3 Ω
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 27 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 4.81%
Working Test Current 50 mA
Base Number Matches 9 23
Part Package Code DO-41
Manufacturer Package Code DO-41

Compare JANTX1N4968 with alternatives