JANTX1N4963 vs JAN1N4963 feature comparison

JANTX1N4963 Semtech Corporation

Buy Now Datasheet

JAN1N4963 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE LOW IMPEDANCE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω 2.5 Ω
JESD-30 Code O-XALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 75 mA 75 mA
Base Number Matches 2 2

Compare JANTX1N4963 with alternatives

Compare JAN1N4963 with alternatives