JANTX1N4955US vs 1N4955D feature comparison

JANTX1N4955US Micross Components

Buy Now Datasheet

1N4955D Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.75 Ω 0.75 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/356
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 4.93% 1%
Working Test Current 175 mA 175 mA
Base Number Matches 6 4
Pbfree Code No
Package Description HERMETIC SEALED, PLASTIC, E PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY

Compare JANTX1N4955US with alternatives

Compare 1N4955D with alternatives