JANTX1N4946
vs
1N4946GM01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
RECTRON LTD
Package Description
SIMILAR TO DO-41, 2 PIN
O-PALF-W2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/359
Reverse Recovery Time-Max
0.25 µs
0.25 µs
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
9
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
JEDEC-95 Code
DO-41
Rep Pk Reverse Voltage-Max
600 V
Compare JANTX1N4946 with alternatives
Compare 1N4946GM01 with alternatives