JANTX1N4944 vs UF1GX0G feature comparison

JANTX1N4944 General Instrument Corp

Buy Now Datasheet

UF1GX0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description SIMILAR TO DO-41, 2 PIN O-PALF-W2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/359 AEC-Q101
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-204AL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Terminal Finish PURE TIN

Compare JANTX1N4944 with alternatives

Compare UF1GX0G with alternatives