JANTX1N485B
vs
1N485B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
TRANSITRON
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JEDEC-95 Code |
DO-7
|
|
JESD-30 Code |
O-LALF-W2
|
R-PDIP-T8
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
4
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/118
|
|
Reverse Current-Max |
100 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, CASE ER-4, 8 PIN
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
CASE ER-4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTX1N485B with alternatives
Compare 1N485B with alternatives