JANTX1N4625D-1 vs 1N4624TRLEADFREE feature comparison

JANTX1N4625D-1 Microchip Technology Inc

Buy Now Datasheet

1N4624TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description DO-7, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks
Additional Feature METALLURGICALLY BONDED LOW NOISE LOW LEVEL
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 1.5 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 5.1 V 4.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1%
Working Test Current 0.25 mA
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N4625D-1 with alternatives

Compare 1N4624TRLEADFREE with alternatives