JANTX1N4615-1 vs 1N4615TR-RMCU feature comparison

JANTX1N4615-1 Microchip Technology Inc

Buy Now Datasheet

1N4615TR-RMCU Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant not_compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED LOW NOISE LOW LEVEL
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 2 V 2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N4615-1 with alternatives

Compare 1N4615TR-RMCU with alternatives