JANTX1N4614C-1
vs
JAN1N4614
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
KNOX SEMICONDUCTORS INC
Package Description
DO-7, 2 PIN
O-LALF-W2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
LOW NOISE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-7
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/435F
MIL-19500/435
Reference Voltage-Nom
1.8 V
1.8 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
7
9
Rohs Code
No
Part Package Code
DO-7
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
1200 Ω
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Reverse Current-Max
5 µA
Terminal Finish
TIN LEAD
Compare JANTX1N4614C-1 with alternatives
Compare JAN1N4614 with alternatives