JANTX1N4574 vs JANTXV1N4574-1 feature comparison

JANTX1N4574 Cobham PLC

Buy Now Datasheet

JANTXV1N4574-1 VPT Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COBHAM PLC VPT COMPONENTS
Package Description HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/452 MIL-PRF-19500
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.032 mV/°C 0.032 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 4 5
Dynamic Impedance-Max 100 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Working Test Current 1 mA

Compare JANTXV1N4574-1 with alternatives