JANTX1N4572A-1 vs JANHCA1N4572A feature comparison

JANTX1N4572A-1 Microsemi Corporation

Buy Now Datasheet

JANHCA1N4572A Compensated Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN HERMETIC SEALED, DIE-3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICAL BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/452G MIL-19500/452G
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Temp Coeff-Max 0.13 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
Polarity UNIDIRECTIONAL
Working Test Current 1 mA

Compare JANTX1N4572A-1 with alternatives

Compare JANHCA1N4572A with alternatives