JANTX1N4496
vs
MSP3EZ200D5E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
MICROSEMI CORP
Part Package Code
DO-41
DO-41
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
200 V
200 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
1.2 mA
3.7 mA
Base Number Matches
9
1
Rohs Code
Yes
JEDEC-95 Code
DO-204AL
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN
Compare JANTX1N4496 with alternatives
Compare MSP3EZ200D5E3 with alternatives