JANTX1N4492
vs
SZN4492
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
SOLID STATE DEVICES INC
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
130 V
130 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
1.9 mA
1.9 mA
Base Number Matches
8
39
Compare JANTX1N4492 with alternatives
Compare SZN4492 with alternatives