JANTX1N4488US vs JAN1N4488US feature comparison

JANTX1N4488US Semtech Corporation

Buy Now Datasheet

JAN1N4488US Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMTECH CORP BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
JESD-30 Code O-LELF-R2 O-MELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/406 MIL-19500/406
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 4.95% 5%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH SURGE CAPABILITY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N4488US with alternatives

Compare JAN1N4488US with alternatives