JANTX1N4488
vs
1N4488CUS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
2.8 mA
Base Number Matches
6
5
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare JANTX1N4488 with alternatives
Compare 1N4488CUS with alternatives