JANTX1N4487 vs JANS1N4487 feature comparison

JANTX1N4487 Bkc Semiconductors Inc

Buy Now Datasheet

JANS1N4487 Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSS COMPONENTS
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 160 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/406
Reference Voltage-Nom 82 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 3 mA
Base Number Matches 9 7
Factory Lead Time 28 Weeks