JANTX1N4485DUS vs JANTX1N4485 feature comparison

JANTX1N4485DUS Defense Logistics Agency

Buy Now Datasheet

JANTX1N4485 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/406F MIL-19500
Reference Voltage-Nom 68 V 68 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 3 9
Rohs Code No
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTX1N4485DUS with alternatives

Compare JANTX1N4485 with alternatives