JANTX1N4479US
vs
JANS1N4479US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Knee Impedance-Max
900 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Standard
MIL-19500
MIL-19500/406F
Reference Voltage-Nom
39 V
39 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
31.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Temp Coeff-Max
36.66 mV/°C
Voltage Tol-Max
4.87%
5%
Working Test Current
6.5 mA
6.5 mA
Base Number Matches
7
7
Pbfree Code
No
Rohs Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANS1N4479US with alternatives