JANTX1N4477DUS vs 1N5255AUR-1 feature comparison

JANTX1N4477DUS Microchip Technology Inc

Buy Now Datasheet

1N5255AUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 52 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406F
Reference Voltage-Nom 33 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 7.5 mA
Base Number Matches 3 1
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTX1N4477DUS with alternatives

Compare 1N5255AUR-1 with alternatives