JANTX1N4474C
vs
JANTXV1N4474C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.5 W
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/406F
|
MIL-19500/406F
|
Reference Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
10.5 mA
|
10.5 mA
|
Base Number Matches |
3
|
3
|
|
|
|
Compare JANTX1N4474C with alternatives
Compare JANTXV1N4474C with alternatives