JANTX1N4468US vs 1N4983 feature comparison

JANTX1N4468US Semtech Corporation

Buy Now Datasheet

1N4983 EIC Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP EIC SEMICONDUCTOR CO LTD
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.30
Qualifications DLA
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/406
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 19 mA
Base Number Matches 7 13
Candidate List Date 2021-01-19

Compare JANTX1N4468US with alternatives