JANTX1N4462 vs JANTXV1N4462 feature comparison

JANTX1N4462 Defense Logistics Agency

Buy Now

JANTXV1N4462 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/406F MIL-19500/406F
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 6 6

Compare JANTX1N4462 with alternatives

Compare JANTXV1N4462 with alternatives