JANTX1N4458R
vs
JAN1N4458R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DO-4, 1 PIN
|
METAL, DO-4, 1 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
POWER
|
POWER
|
Case Connection |
ANODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-4
|
DO-203AA
|
JESD-30 Code |
O-MUPM-D1
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/162C
|
MIL-19500/162
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
29 Weeks
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rep Pk Reverse Voltage-Max |
|
800 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JANTX1N4458R with alternatives
Compare JAN1N4458R with alternatives