JANTX1N4454-1 vs 1N4454-A feature comparison

JANTX1N4454-1 National Semiconductor Corporation

Buy Now Datasheet

1N4454-A Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/144
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 11 2
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare JANTX1N4454-1 with alternatives