JANTX1N4454-1 vs JANTXV1N4454 feature comparison

JANTX1N4454-1 Unitrode Corporation

Buy Now Datasheet

JANTXV1N4454 VPT Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP VPT COMPONENTS
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/144 MIL-19500/144
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 7
Package Description HERMATIC SEALED, GLASS PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.70
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX1N4454-1 with alternatives

Compare JANTXV1N4454 with alternatives