JANTX1N4249 vs 1N4249 feature comparison

JANTX1N4249 Sensitron Semiconductors

Buy Now Datasheet

1N4249

Part not found

Search for 1N4249
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, 103, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 90 Weeks
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code E-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 160 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/286
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2

Compare JANTX1N4249 with alternatives