JANTX1N4248 vs JANTXV1N4248 feature comparison

JANTX1N4248 Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N4248 Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SEMTECH CORP
Package Description HERMETIC SEALED, GLASS, 103, 2 PIN HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code E-LALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 160 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Qualified
Reference Standard MIL-19500/286 MIL-19500/286
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 5 µs 2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Samacsys Manufacturer SEMTECH
Operating Temperature-Min -65 °C

Compare JANTX1N4248 with alternatives

Compare JANTXV1N4248 with alternatives