JANTX1N4246 vs MUR120 feature comparison

JANTX1N4246 Unitrode Corporation

Buy Now Datasheet

MUR120 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/286
Reverse Recovery Time-Max 5 µs 0.025 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 27
Rohs Code Yes
Part Package Code DO-41
ECCN Code EAR99
Forward Voltage-Max (VF) 0.875 V
JEDEC-95 Code DO-41
Non-rep Pk Forward Current-Max 35 A
Number of Phases 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V

Compare JANTX1N4246 with alternatives

Compare MUR120 with alternatives