JANTX1N4246 vs SF14U06 feature comparison

JANTX1N4246 Unitrode Corporation

Buy Now Datasheet

SF14U06 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP RECTRON LTD
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/286
Reverse Recovery Time-Max 5 µs 0.035 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY
Forward Voltage-Max (VF) 0.95 V
JEDEC-95 Code DO-41
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA

Compare JANTX1N4246 with alternatives

Compare SF14U06 with alternatives