JANTX1N4246 vs 1N4003 feature comparison

JANTX1N4246 Defense Logistics Agency

Buy Now

1N4003 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICRO COMMERCIAL COMPONENTS CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/286F
Reverse Recovery Time-Max 5 µs 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 39
Rohs Code No
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Additional Feature METALLURGICALLY BONDED
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-41
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 240
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare JANTX1N4246 with alternatives

Compare 1N4003 with alternatives