JANTX1N4148UR-1
vs
59354-352FBRLF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT COMPONENTS
|
FCI
|
Package Description |
MELF-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
28 Weeks
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JEDEC-95 Code |
DO-213AA
|
|
JESD-30 Code |
O-LELF-R2
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
0.125 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Qualified
|
|
Reference Standard |
MIL-19500/116
|
UL
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Surface Mount |
YES
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
TAPE AND REEL
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.204 inch
|
Body Depth |
|
0.59 inch
|
Body Length |
|
2.789 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
COPPER ALLOY
|
Contact Style |
|
BELLOWED TYPE
|
Filter Feature |
|
NO
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.022 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LATCH & EJECT
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.32 mm
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED KEY
|
Terminal Pitch |
|
0.5588 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
200
|
|
|
|
Compare JANTX1N4148UR-1 with alternatives
Compare 59354-352FBRLF with alternatives