JANTX1N4148-1
vs
JANTX1N4148-1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VPT COMPONENTS
|
UNITRODE CORP
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
38 Weeks
|
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Breakdown Voltage-Min |
100 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1 V
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/116
|
MIL-19500/116
|
Rep Pk Reverse Voltage-Max |
75 V
|
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Non-rep Pk Forward Current-Max |
|
0.5 A
|
Reverse Current-Max |
|
0.5 µA
|
|
|
|
Compare JANTX1N4148-1 with alternatives
Compare JANTX1N4148-1 with alternatives