JANTX1N4135C-1 vs 1N3703BTR feature comparison

JANTX1N4135C-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N3703BTR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2%
Working Test Current 0.25 mA
Base Number Matches 1 3
Pbfree Code No
Rohs Code No

Compare JANTX1N4135C-1 with alternatives

Compare 1N3703BTR with alternatives