JANTX1N4134D vs MA1PMT4134E3 feature comparison

JANTX1N4134D MACOM

Buy Now Datasheet

MA1PMT4134E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 S-PDSO-G1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-216AA
JESD-30 Code O-LALF-W2 S-PDSO-G1
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 91 V 91 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Voltage Tol-Max 1% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 1
Rohs Code Yes
Part Package Code DO-216AA
Pin Count 2
Additional Feature LOW NOISE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare JANTX1N4134D with alternatives

Compare MA1PMT4134E3 with alternatives