JANTX1N4133C-1/TR vs 1PMT4133C/TR13 feature comparison

JANTX1N4133C-1/TR Microsemi Corporation

Buy Now Datasheet

1PMT4133C/TR13 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-216AA
JESD-30 Code O-LALF-W2 S-PSSO-G1
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL
Reference Voltage-Nom 87 V 87 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL SINGLE
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Moisture Sensitivity Level 1

Compare JANTX1N4133C-1/TR with alternatives

Compare 1PMT4133C/TR13 with alternatives