JANTX1N4131D-1 vs JANTXV1N4131C-1 feature comparison

JANTX1N4131D-1 VPT Components

Buy Now Datasheet

JANTXV1N4131C-1 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 57 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 9
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE, METALLURGICALLY BONDED

Compare JANTX1N4131D-1 with alternatives