JANTX1N4126C-1 vs CD4126E3 feature comparison

JANTX1N4126C-1 Cobham Semiconductor Solutions

Buy Now Datasheet

CD4126E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX/METELICS INC MICROSEMI CORP
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2 S-XUUC-N2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 2% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 1

Compare JANTX1N4126C-1 with alternatives

Compare CD4126E3 with alternatives