JANTX1N4126C vs JANTXV1N4126D-1 feature comparison

JANTX1N4126C Cobham Semiconductor Solutions

Buy Now Datasheet

JANTXV1N4126D-1 Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AEROFLEX/METELICS INC COMPENSATED DEVICES INC
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2 DO-7, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.7 8.7
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435 MIL-19500/435F
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 5 9
Additional Feature METALLURGICALLY BONDED

Compare JANTX1N4126C with alternatives

Compare JANTXV1N4126D-1 with alternatives