JANTX1N4119DUR-1 vs MLL4119DTR feature comparison

JANTX1N4119DUR-1 VPT Components

Buy Now Datasheet

MLL4119DTR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Package Description SOD-80, MELF-2 O-LELF-R2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 29 V 28 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 21.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 1
Part Package Code DO-213AA
Pin Count 2
Additional Feature TR, 7 INCH: 2000
Moisture Sensitivity Level 1

Compare JANTX1N4119DUR-1 with alternatives

Compare MLL4119DTR with alternatives