JANTX1N4116 vs 1N4116HR feature comparison

JANTX1N4116 Motorola Mobility LLC

Buy Now Datasheet

1N4116HR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DIGITRON SEMICONDUCTORS
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.01 µA 0.01 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 9 1
Rohs Code No
Dynamic Impedance-Max 150 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e0
Reference Standard MIL-19500
Reverse Test Voltage 18.25 V
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 21.6 mV/°C

Compare JANTX1N4116 with alternatives

Compare 1N4116HR with alternatives