JANTX1N4112C-1 vs JAN1N4112C/TR feature comparison

JANTX1N4112C-1 Microchip Technology Inc

Buy Now Datasheet

JAN1N4112C/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-7, 2 PIN HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/435F MIL
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 10 1
Pbfree Code No
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTX1N4112C-1 with alternatives

Compare JAN1N4112C/TR with alternatives