JANTX1N4106D-1 vs JANTXV1N4106 feature comparison

JANTX1N4106D-1 Bkc Semiconductors Inc

Buy Now Datasheet

JANTXV1N4106 Bkc Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC BKC SEMICONDUCTORS INC
Package Description DO-7, 2 PIN O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/435F MIL-19500/435
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 10 10
Rohs Code No
Dynamic Impedance-Max 200 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD

Compare JANTX1N4106D-1 with alternatives

Compare JANTXV1N4106 with alternatives