JANTX1N4101UR-1 vs MLL4101-1 feature comparison

JANTX1N4101UR-1 VPT Components

Buy Now Datasheet

MLL4101-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Package Description SOD-80, MELF-2 O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 6.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 4
Part Package Code DO-213AA
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Moisture Sensitivity Level 1

Compare JANTX1N4101UR-1 with alternatives

Compare MLL4101-1 with alternatives