JANTX1N4101 vs JANTX1N4101-1/TR feature comparison

JANTX1N4101 Aeroflex Inc

Buy Now Datasheet

JANTX1N4101-1/TR Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
KNOX SEMICONDUCTORS INC MICROSEMI CORP
O-LALF-W2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW NOISE METALLURGICALLY BONDED
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
200 Ω
O-LALF-W2 O-LALF-W2
e0 e0
1 1
2 2
200 °C 175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.48 W
Not Qualified Not Qualified
MIL-19500/435 MIL
8.2 V 8.2 V
1 µA
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
0.25 mA 0.25 mA
10 1
No
DO-35
Microsemi Corporation
DO-204AH
-65 °C

Compare JANTX1N4101 with alternatives

Compare JANTX1N4101-1/TR with alternatives