JANTX1N4100DUR-1
vs
1N4100CURTRE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
MICROSEMI CORP
Package Description
DO-213AA, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
TR, 7 INCH: 2000
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
9
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
200 Ω
Operating Temperature-Max
175 °C
Compare JANTX1N4100DUR-1 with alternatives
Compare 1N4100CURTRE3 with alternatives